Chint 179700 NB1L Circuit Breaker 3-Pin 16A Short Circuit Protection

MPN
179700
Brand
Chint
EAN-13
6925808302887
Order Code
08-7742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Chint's 179700 NB1L is a 3-pin circuit breaker rated at 16 A, ensuring reliable electrical protection. It is designed for residential and light commercial applications, effectively preventing overcurrent damage. The robust construction of this Chint circuit breaker makes it suitable for everyday electrical safety needs.
Type Circuit breaker
Current Rating 16A
No. of Poles 3
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot