Chint 179699 NB1-63 Circuit Breaker 3P C13 6kA 240/415V 13A IEC 60947-2

MPN
179699
Brand
Chint
EAN-13
6925808302870
Order Code
08-7741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £12.92 £11.50
10+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Chint, the NB1-63 3P C13 circuit breaker is designed for handling currents up to 13 A at 240 V to 415 V. It features a 6kA breaking capacity, making it suitable for protecting electrical circuits from overload and short circuits in residential and commercial settings. This reliable circuit breaker is ideal for use in distribution boards.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 13A
Depth 78mm
Dim (W x H x D) 54 x 86 x 78 mm
Height 86mm
Number of pins 3
Switch-off Capacity 6kA
Width 54mm

Reviews

Be the first to submit a review

Trustpilot