Chint 179688 NB1L Circuit Breaker 3-Pin 20A Overload & Short-Circuit Protection

MPN
179688
Brand
Chint
EAN-13
6925808302764
Order Code
08-7737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Chint 179688 NB1L is a 3-pin, 20 A circuit breaker designed for reliable electrical circuit protection. Manufactured by Chint, it is suitable for residential and commercial electrical systems. Its robust design ensures safety and efficiency in preventing overloads and short circuits.
Type Circuit breaker
Current Rating 20a
No. of Poles 3
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 20A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot