Chint 179686 NB1L Circuit Breaker 16A 3-Pin Overload & Short-Circuit Protection

Image Representative of Range

Chint 179686 NB1L Circuit Breaker 16A 3-Pin Overload & Short-Circuit Protection

MPN
179686
Brand
Chint
EAN-13
6925808302740
Order Code
08-7736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £11.10 £9.43
10+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Chint 179686 NB1L circuit breaker, a 16 A, 3-pin device. It is designed to protect electrical circuits from overload and short circuits. This product is ideal for residential and commercial electrical systems.
Type Circuit breaker
Current Rating 16A
No. of Poles 3
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot