Chint 179657 NB1-63 Circuit Breaker 2P C13 6kA 13A 240/415V IEC/EN 60947-2

MPN
179657
Brand
Chint
EAN-13
6925808302450
Order Code
08-7727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Chint 179657 circuit breaker features a 2-pin configuration with a 13 A rating and operates within 240 V to 415 V. Designed with a 6kA breaking capacity, it provides reliable over-current protection in electrical systems. Ideal for safeguarding residential and small commercial circuits, it ensures safety and efficiency.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 13A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot