Chint 179649 NB1-63 Circuit Breaker 2P B32 6kA 32A 240/415V IEC 60947-2

MPN
179649
Brand
Chint
EAN-13
6925808302375
Order Code
08-7721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Chint 179649 circuit breaker is a 2-pin, 32 A device capable of handling up to 6 kA designed for use in domestic or commercial electrical systems. It operates at voltages of 240 V and 415 V, ensuring robust protection. This circuit breaker is ideal for safeguarding electrical circuits against overloads and short circuits.
Type Circuit breaker
Voltage Rating - AC 415V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 32A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot