Chint 179619 NB1L Circuit Breaker 1-Pin 25A Short Circuit Protection

MPN
179619
Brand
Chint
EAN-13
6925808302078
Order Code
08-7713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Chint 179619 NB1L is a circuit breaker designed for electrical safety. It features a single pin with a 25 A current rating for reliable circuit protection. This circuit breaker is commonly used in residential and commercial electrical systems.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 25A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot