Chint 179616 NB1L Circuit Breaker 1-pin 16A Overload & Short Circuit Protection

MPN
179616
Brand
Chint
EAN-13
6925808302047
Order Code
08-7711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Chint NB1L circuit breaker, model 179616, which is a 1-pin, 16 A device. Designed for safety and reliability, it provides protection against electrical overloads and short circuits. It is typically used in residential or commercial electrical panels for circuit protection.
Type Circuit breaker
Current Rating 16A
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot