Chint 179614 NB1L Circuit Breaker 1-Pin 10A Overload/Short Circuit Protection

MPN
179614
Brand
Chint
EAN-13
6925808302023
Order Code
08-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Chint 179614 NB1L circuit breaker, featuring a single pin and a 10 amp rating. This device provides essential overcurrent protection for electrical circuits, ensuring safety and reliability. Typical applications include residential and small commercial electrical systems.
Type Circuit breaker
Current Rating 10a
No. of Poles 1
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 10A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot