Chint 179611 NB1L Circuit Breaker 1-Pin 6A Overload & Short Circuit Protection

MPN
179611
Brand
Chint
EAN-13
6925808301996
Order Code
08-7708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Chint's 179611 NB1L Circuit breaker is a robust electrical component designed to handle 6 A current for optimal protection. Ideal for domestic and commercial applications, it provides reliable circuit interruption in case of overcurrent. This single-pole device ensures safe and efficient power management, preventing potential damage to electrical infrastructure.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 6A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot