Chint 179605 NB1L Circuit Breaker 1-Pin 25A Overload & Short Circuit Protection

MPN
179605
Brand
Chint
EAN-13
6925808301934
Order Code
08-7707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Chint NB1L circuit breaker, designed for single-pole protection and providing a 25 A current rating. This circuit breaker ensures reliable protection within electrical distribution systems, preventing overloads and short circuits. Ideal for residential and commercial applications, it supports safe and efficient electrical management.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot