Chint 179600 NB1L Circuit Breaker 1-Pin 10A Overload & Short-Circuit Protection

MPN
179600
Brand
Chint
EAN-13
6925808301880
Order Code
08-7703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Chint 179600 NB1L circuit breaker features a single-pole design with a 10 ampere rating. Manufactured by Chint, it provides reliable overcurrent protection for electrical circuits. Ideal for residential or light commercial use, it ensures safe operation within electrical systems.
Type Circuit breaker
Current Rating 10a
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 10A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot