CHERRY JK-4500GB-2 KC 4500 ERGO Corded Ergonomic Keyboard, Black, USB (QWERTY -

MPN
JK-4500GB-2
Brand
CHERRY
EAN-13
4025112093951
Order Code
70-5038
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 61 despatched in 3 working days

Do you suffer from tense shoulders, cramp or other unpleasant symptoms when working on the computer? In many cases this is caused by incorrect posture.

Simple relief can be provided by an ergonomic keyboard such as the CHERRY KC 4500 ERGO. With its special design, your hands and arms take up a more natural position by themselves. This relieves your shoulders and back and your relaxed posture reduces stress. The extra-soft palm rest with memory foam prevents pressure points and lets you rest your hands comfortably.

The three feet allow you to raise the front of keyboard. This position is particularly comfortable when working in a standing position. The rubber feet also reliably prevent the keyboard from slipping – whether it’s standing up or not.

An extra long cable with a USB plug allows you to connect the keyboard to the computer without any problems, even if the computer is under the desk, for example. The plug & play CHERRY KC 4500 ERGO is ready for use without any additional software. With its elegant colors and modern design, it looks great on any desk.

Once you’ve become used to the special design, typing is the same as on any other CHERRY keyboard: easy and uncomplicated.

Multimedia functions (volume up/down/off, next/previous track, start/pause) are integrated in the F-keys. You can easily call them up by pressing the FN key at the same time. To make your daily work even easier, the free CHERRY KEYS software offers many customization options. CHERRY KEYS allows quick access to apps, files, individual text modules or macros at the touch of a key.
  • The design of the USB keyboard supports an ergonomic posture when using the computer
  • Curved keypad adapted to the movement of the hands and fingers for fatigue-free typing
  • Soft padded palm rest with memory foam and high-quality PU leather
  • Sturdy, fold-out feet on the underside for adjustable keyboard angle
  • 1.8 m long, flexible cable for easy setup
  • Additional commands such as volume up/down on the F buttons
  • Configurable keys with optional, free CHERRY KEYS software
Colour Black
Wired/Wireless Wired
Type Ergonomic Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot