CHERRY JD-0710GB-2 DW 3000

MPN
JD-0710GB-2
Brand
CHERRY
EAN-13
4025112088421
Order Code
70-5506
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 480 in stock

The wireless desktop set CHERRY DW 3000 is rock-solid CHERRY technology with an excellent price-performance ratio. The flat, clearly designed keyboard with short-stroke soft keys enables precise, fast writing with minimal noise generation. In addition, the key legends are laser engraved, making them durable, wear resistant and easy to read. The optical 3-button mouse matches the design and technology of the keyboard, and glides impressively over most surfaces. CHERRY DW 3000 is optimised for professional use in the workplace – in typical CHERRY quality: reliable, high performance and lasting.


  • Flat, wireless keyboard including cursor and number pad
  • Whisper keystroke keys with durable key inscription
  • Up to 10 million keystrokes
  • 4 hotkeys (calculator, e-mail, browser, sleep mode)
  • Plug & Play via USB connection
  • 3-button mouse, for both left-handed and right-handed operation
  • Optical sensor technology (1,200 dpi)
  • Battery status display in keyboard and mouse
  • Almost interference-free wireless 2.4 GHz technology (range of up to 32 ft)
  • Nano USB receiver
  • GS approval

Reviews

Be the first to submit a review

Trustpilot