Chauvin Arnoux PA1157154CON PEL104 3-phase Clamp Meter and Data Logger

Order Code:

02-3631

Brand: Chauvin Arnoux MPN: PA1157154CON EAN-13: 2050011432893

Discontinued


The Chauvin Arnoux PEL 104 is a 3-phase clamp meter designed for network diagnostics and power testing. It features data logging capabilities, making it suitable for monitoring and analysing power grids over time. Typical applications include mains testing and ballast testing, ensuring efficient power grid diagnostics.
Type Network diagnostics
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 125 x 37 x 256 mm
Height 256mm
Length 125mm
Measurement Type 3-phase
Width 37mm

Trustpilot