Chauvin Arnoux P03652920 SK15 Surface Probe -50 to 900°C Type K Sensor

Order Code:

02-3628

Brand: Chauvin Arnoux MPN: P03652920
Qty Unit Price (Ex VAT)
1+ £101.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/12/2025

The Chauvin Arnoux SK15 Surface Probe is a temperature measurement device designed for a range of -50 to 900 °C. It employs a type K sensor, ensuring high accuracy and reliability. This probe is ideal for monitoring surface temperatures in industrial and laboratory settings.
Type Surface probe
Length 13cm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Pick-up time (details) 7 mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -50 up to 900 °C
Temperature reading range (max.) 900°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot