Chauvin Arnoux P03197526A Decade box resistance 0.5% to safety standards

MPN
P03197526A
Order Code
02-3621
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £167.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

The Chauvin Arnoux decade box, model P03197526A, offers a resistance accuracy of 0.5%, making it ideal for precise electrical testing and calibration. Its robust design ensures reliable performance in laboratory and industrial environments. This device is typically used for simulating resistive loads in circuits and for educational purposes in teaching electrical concepts.
Decade Box Type Decade box
Manufacturers Warranty 1 Year
Adjustment Range 10 to 100 kΩ
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Height 72mm
Length 72mm
Max. supply voltage 750V
Steps 10 kΩ
Tolerance 0.5%
Weight 220g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot