Chauvin Arnoux P01655010 SK20 temperature sensor -50 to 450°C type K

MPN
P01655010
Order Code
02-3611
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/11/2026

The Chauvin Arnoux SK20 Temperature Sensor is a type K thermometer that measures temperatures from -50 to 450 °C. It is ideal for applications requiring wide temperature monitoring range, such as industrial processes and scientific research. Manufactured by Chauvin Arnoux, it ensures reliable and accurate temperature readings.
Type Temperature sensor
Maximum Temperature Sensed 450°C
Probe Length 1m
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Pick-up time (details) 1.5mm
Sensor Type K
Temperature accuracy 1.5°C
Temperature reading range -50 up to 450°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot