Chauvin Arnoux P01654110 C.A 1110 lux meter 0.1200000 lx magnetic sensor

MPN
P01654110
Order Code
02-3604
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £356.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The Chauvin Arnoux P01654110 C.A 1110 is a lux meter designed to measure light intensity from 0.1 to 200000 lx. It is ideal for applications in lighting design, photography, and workplace safety assessments, where accurate brightness measurements are crucial. This device ensures reliable performance, making it a vital tool for professionals needing precise light measurements.
Type Lux meter
Illuminance Reading Range 0.1lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 32 x 150 x 72 mm
Height 72mm
Length 32mm
Reading Accuracy 0.1lx
Reading Type Light intensity
Weight 345g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot