Chauvin Arnoux P01651813 IR Thermometer 301 -50 to 1000 °C scanner

MPN
P01651813
Order Code
02-3602
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £258.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Chauvin Arnoux C.A 1864 IR thermometer is a non-contact infrared thermometer with a measurement range of -50 to 1000 °C and a 30:1 distance-to-spot ratio. It features a pistol grip for easy handling and precise temperature readings from a safe distance. Ideal for industrial and HVAC applications, this device provides accurate thermal assessments without direct contact.
Type IR thermometer
Maximum Temperature Measurement 1000°C
Accuracy 1.5%
Dimensions (L x W x H) 56 x 230 x 100 mm
Display 30:1
Emission level (max.) 1
Emission level (min.) 0.1
Emissivity Adjustable 0.1 to 1
Height 100mm
Length 56mm
Maximum Temperature 1000°C
Min. temperature -50°C
Resolution 0.1°C
Response Time 1s
Weight 290g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot