Chauvin Arnoux P01651010 C.A 1510 CO2 Detector 0-5000 ppm Datalogger

MPN
P01651010
Order Code
02-2999
Country of Origin
France
  • Quickly find another product in this range by Power supply (details):

    2 x AA batteries (AA) Aa battery (2x)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £443.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

The Chauvin Arnoux C.A 1510 schwarz is a carbon dioxide detector with a measurement range of 0 - 5000 ppm. It features a datalogger function for environmental testing and gas detection. This device is typically used in monitoring indoor air quality in various settings.
Type Carbon dioxide detector
Measurement Range 0 - 5000 ppm
Accuracy ± 3%
Dim (L x W x H) 32 x 125 x 65.5 mm
Height 65.5mm
IP Rating IP40
Length 32mm
Power supply (details) Aa battery (2x)
Reading Category CAT II
Reading range (max.) 5000ppm
Reading range (min.) 0ppm
Resolution 1ppm
Weight 190g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot