Chauvin Arnoux P01299926 C.A 6011 continuity Tester 200 Ω 30000 checks

MPN
P01299926
Order Code
02-2997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £323.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

The Chauvin Arnoux C.A 6011 Set is a continuity and resistance tester designed for electrical isolation and ohm tests. It features reliable resistance measurement up to 200 O and is ideal for identifying circuit integrity. Typical applications include electrical maintenance and troubleshooting tasks in various industrial and commercial settings.
Type Continuity tester
Calibrated to Manufacturer's standards (no certificate)
Continuity testing 20Ω
Dim (L x W x H) 135 x 225 x 185 mm
Height 185mm
Insulation resistance (max.) 200Ω
IP Rating IP40
Length 135mm
Reading Category CAT IV 300 V
Reading range - resistance 1.0 Ω to 200.0Ω
Weight 350g
Width 225mm

Reviews

Be the first to submit a review

Trustpilot