Chauvin Arnoux P01295491Z Test probe 4 mm CAT IV 1000 V red/black 2 pcs

MPN
P01295491Z
Order Code
02-2982
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/05/2026

The Chauvin Arnoux P01295491Z test probe is a set of two, featuring red and black 4 mm socket connections rated for CAT IV 1000 V. Designed for electrical testing, its spring-loaded contacts ensure secure and reliable measurements. Commonly used in high-voltage environments, it suits both industrial and laboratory applications.
Type Test probe
Connection 4 mm socket
Jack Diameter 4mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT IV 1000 V
Tip diameter 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot