Chauvin Arnoux P01295464Z Test lead kit 4 mm safety 0.85m red/black

MPN
P01295464Z
Order Code
02-2979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Chauvin Arnoux test lead kit includes red and black leads, each with 4 mm safety plugs and jacks, and is 0.85 m in length. This set is designed for safe and reliable electrical testing, making it suitable for both professional and educational applications. The high-quality construction ensures durability and optimal performance in various testing environments.
Cable Length 0.85m
Type Test lead kit
Colour Red/black
Material PVC
Type A 4 mm safety plug
Type B 4 mm safety jack

Reviews

Be the first to submit a review

Trustpilot