Chauvin Arnoux P01295454Z Safety Test Probe Set 4mm CAT IV 1000V

Image Representative of Range

Chauvin Arnoux P01295454Z Safety Test Probe Set 4mm CAT IV 1000V

MPN
P01295454Z
EAN-13
3760171416457
Order Code
11-5729
Country of Origin
France
Qty Was Unit Price (Ex VAT)
1+ £12.60 £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/08/2026

The Chauvin Arnoux safety test probe set is designed for CAT IV 1000 V measurements, ensuring robust performance in high-voltage testing environments. It includes a 4 mm jack connector with both black and red measurement contacts for reliable testing applications. Typically used for electrical diagnostics, this probe set is essential for professionals requiring precise and safe voltage measurement.
Type Safety test probe set
Colour Black, Red
Connection 4 mm jack connector
Jack Diameter 4mm
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 1000V
Reading Category CAT IV 1000 V

Reviews

Be the first to submit a review

Trustpilot