Chauvin Arnoux P01295453Z Test lead kit 1.5m silicone safety plugs

MPN
P01295453Z
Order Code
02-2972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £27.55 £27.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Chauvin Arnoux offers a test lead kit featuring safety plugs and jacks with a length of 1.5 metres, available in red and black. This test lead set ensures secure and reliable connections for various electrical testing applications. It is ideal for use in laboratories, workshops, and electronics troubleshooting.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material Silicone
Type A 4 mm safety plug
Type B 4 mm safety jack

Reviews

Be the first to submit a review

Trustpilot