Chauvin Arnoux P01295451Z Test lead kit 4 mm safety plug 1.5 m red/black

MPN
P01295451Z
Order Code
02-2970
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/05/2026

The Chauvin Arnoux test lead kit includes 4 mm safety plug to 4 mm safety jack leads, available in red and black, measuring 1.5 metres. These high-quality test leads are designed to ensure safety and reliability in electrical testing applications. Typical usage includes testing and measuring electrical circuits, commonly used by electricians and technicians.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material PVC
Type A 4 mm safety plug
Type B 4 mm safety jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot