Chauvin Arnoux P01295288Z Test lead kit 4 mm plug 1.5 m red/black

MPN
P01295288Z
Order Code
02-2966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £20.46 £19.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Chauvin Arnoux test lead kit includes 4 mm safety plugs in a 1.5 m length with both red and black leads. This test lead set is ideal for ensuring safe and reliable electrical connections during testing and measurement tasks. The Chauvin Arnoux kit is commonly used by electricians and technicians for equipment diagnostics and troubleshooting.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material PVC
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot