Chauvin Arnoux P01191773A Two-Pole Voltage Tester CAT IV 1000V IP65 LED

Image Representative of Range

Chauvin Arnoux P01191773A Two-Pole Voltage Tester CAT IV 1000V IP65 LED

MPN
P01191773A
EAN-13
3760171419267
Order Code
11-5728
Country of Origin
France
  • Quickly find another product in this range by Misc Attribute:

    C.A 773 C.A 773 IP2X
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £201.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

The Chauvin Arnoux C.A 773 IP2X is a two-pole voltage tester designed for CAT IV 1000 V environments, featuring acoustic and LED indicators. It provides reliable testing for both voltage and current, ensuring accurate measurements. This device is ideal for use in electrical maintenance and troubleshooting tasks.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
IP Rating IP65
Misc Attribute C.A 773 IP2X
Reading Category CAT IV 1000 V
Type Two-pole voltage tester

Reviews

Be the first to submit a review

Trustpilot