Chauvin Arnoux P01191773 C.A 773 Voltage Tester CAT IV 1000V IP65 LED

Image Representative of Range

Chauvin Arnoux P01191773 C.A 773 Voltage Tester CAT IV 1000V IP65 LED

MPN
P01191773
EAN-13
3760171418246
Order Code
11-5727
Country of Origin
France
  • Quickly find another product in this range by Misc Attribute:

    C.A 773 C.A 773 IP2X
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £191.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

Chauvin Arnoux manufactures the C.A 773 two-pole voltage tester, which is rated CAT IV 1000 V and features both acoustic and LED indicators. This versatile device is designed for accurately measuring AC and DC voltages and is commonly used in electrical testing and troubleshooting. Its robust construction makes it suitable for professional use in various environments, ensuring safety and reliability.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
IP Rating IP65
Misc Attribute C.A 773
Reading Category CAT IV 1000 V
Type Two-pole voltage tester

Reviews

Be the first to submit a review

Trustpilot