Chauvin Arnoux P01191740Z C.A 703 Multimeter digital CAT IV 600V

MPN
P01191740Z
Order Code
02-2944
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £69.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 07/06/2026

The Chauvin Arnoux C.A 703 is a handheld digital multimeter designed for versatile electrical testing. It is rated for CAT IV 600 V and CAT III 1000 V, making it suitable for rigorous industrial and residential electrical work. This multimeter can be used for measuring voltage, current, and frequency, serving as a universal tester in various troubleshooting and maintenance applications.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 200mA
Amperage reading range AC (max.) 200mA
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 33 x 55 x 104 mm
Display Digital
Height 104mm
Interfaces none
Length 33mm
Misc Attribute C.A 703
Power supply (details) 2x battery 1.5V
Weight 145g
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot