Chauvin Arnoux P01140838 C.A 6528 Insulation Tester 11 GΩ 250-1000 V

MPN
P01140838
Order Code
02-2926
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £373.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

The Chauvin Arnoux C.A 6528 is an insulation tester that operates at 250 V, 500 V, and 1000 V, with a measurement capacity up to 11 GO. It is designed for electrical isolation and resistance testing, making it ideal for assessing insulation integrity in electrical installations and systems. This device is suitable for engineers and technicians working on maintenance, troubleshooting, and safety verification tasks.
Type Insulation Tester
Minimum Test Voltage 1V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Continuity testing 40 Ω
Dimensions (L x W x H) 63 x 218 x 95 mm
Height 95mm
Insulation resistance (max.) 11 GΩ
IP Rating IP40
Length 63mm
Reading Category CAT IV 600 V
Reading range - resistance 50 kΩ to 11 GΩ
Voltage reading range (max.) 700V
Weight 760g
Width 218mm

Reviews

Be the first to submit a review

Trustpilot