Chauvin Arnoux P01129501 C.A 7028 Cable Tester Detectors network faults

MPN
P01129501
Order Code
02-2921
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £554.06 £552.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/08/2026

The Chauvin Arnoux cable tester P01129501 C.A 7028 is a reliable tool designed for testing and troubleshooting in network and telecom applications. It features intuitive functionality to accurately diagnose cable faults and ensure optimal performance. This device is ideal for engineers and technicians working on Ethernet and telecommunications projects.
Type Cable tester
Acoustic signal Yes
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 165 x 90 x 37 mm
Display LCD
Function Break
Height 37mm
Length 165mm
Max. cable length 150m
Misc Attribute C.A 7028
Optical display Yes
Test sockets RJ45 socket
Weight 350g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot