Chauvin Arnoux P01120630 AmpFlex Clamp meter adapter 0.08-3000 A AC range

MPN
P01120630
Order Code
02-2906
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £392.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux A 110-45 clamp meter adapter, also known as a Rogowski coil or current loop, measures alternating current within a range of 0.08 to 3000 amperes, offering flexibility and adaptability for diverse electrical applications. This current converter is useful in environments where accurate current measurement is essential, such as electrical maintenance or circuit testing. Its flexible design allows it to encircle conductors of various sizes easily, making it suitable for a wide variety of electrical systems
Type Clamp meter adapter
Maximum AC Current Measurement 3000A
A AC reading range (min.) 0.08A
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 1000 V
Current reading AC
Dimensions (L x W x H) 36 x 120 x 58 mm
Height 58mm
Length 36mm
Max. frequency 20kHz
Opening range of current clamps 140mm
Power supply (details) Via AC-voltage input of the measuring device.
Type B 4 mm jack
Weight 360g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot