Chauvin Arnoux P01120612 MH60 clamp meter adapter 0.01-140 A AC/DC

MPN
P01120612
Order Code
02-2905
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £513.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

The Chauvin Arnoux MH60 clamp meter adapter features a reading range of 0.01 to 140 A for both AC and DC, making it suitable for a variety of electrical measurement applications. This adaptable current clamp adapter employs a Rogowski coil for precise current readings. Ideal for professionals, it is commonly used in electrical diagnostics and monitoring tasks.
Type Clamp meter adapter
Maximum AC Current Measurement 140A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 28 x 138 x 49 mm
Height 49mm
Length 28mm
Max. frequency 1MHz
Maximum DC Current Measurement 140A
Opening range of current clamps 27mm
Output signal (max.) 1.4V
Type B BNC plug
Weight 200g
Width 138mm

Reviews

Be the first to submit a review

Trustpilot