Chauvin Arnoux P01120460 MN77 current clamp for accurate current measurement

MPN
P01120460
Order Code
02-2900
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

The Chauvin Arnoux P01120460 MN 77 Calm meter amplifier is a reliable meter accessory designed for precise measurement enhancements. It features robust amplification capabilities, making it ideal for replacing or upgrading meters. Typically used in professional settings, this item ensures accurate electrical measurements and improved performance.
Type Calm meter amplifier
Compatible with (details) C.A 6113 · C.A 6116N · C.A 6117
Height 30mm
Length 135mm
Misc Attribute MN 77
Weight 180g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot