Chauvin Arnoux P01120410 MN 88 clamp meter adapter 0.5-240A AC range

MPN
P01120410
Order Code
02-2899
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £182.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux MN 88 is a clamp meter adapter designed for precise A/AC current measurement between 0.5 and 240 A. This current converter, featuring a Rogowski coil, is ideal for applications requiring accurate analysis without disrupting the circuit. Typical uses include electrical diagnostics and system monitoring in industrial and commercial settings.
Type Clamp meter adapter
Maximum AC Current Measurement 240A
A AC reading range (min.) 0.5A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 30 x 135 x 51 mm
Height 51mm
Length 30mm
Max. frequency 10kHz
Opening range of current clamps 20mm
Output signal (max.) 20V
Type B 4 mm socket
Weight 180g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot