Chauvin Arnoux P01120309 C173 clamp meter adapter 1 mA-1200 A range

MPN
P01120309
Order Code
02-2895
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £605.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux C173 Clamp meter adapter is a current clamp adapter with an A/AC reading range of 1 mA to 1200 A, utilising a Rogowski coil for precise measurements. Manufactured by Chauvin Arnoux, it functions as a current converter and is compatible with various testing and diagnostic equipment. This adapter is typically used for industrial and electrical maintenance applications, assisting professionals in monitoring and analysing current flow in large-scale systems.
Type Clamp meter adapter
Maximum AC Current Measurement 1200A
A AC reading range (min.) 1mA
Basic Accuracy 0.7%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 45 x 216 x 111 mm
Height 111mm
Length 45mm
Max. frequency 3kHz
Opening range of current clamps 53mm
Output signal (max.) 1V
Type B 4 mm plug
Weight 550g
Width 216mm

Reviews

Be the first to submit a review

Trustpilot