Chauvin Arnoux P01120301 C100 Clamp meter adapter 0.1-1200 A AC range

MPN
P01120301
Order Code
02-2894
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £281.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux clamp meter adapter, model P01120301, is a versatile current converter designed for measuring alternating current with a range of 0.1 to 1200 A. Featuring a Rogowski coil, it seamlessly integrates with existing electrical testing equipment. Typical applications include electrical maintenance, troubleshooting, and installation work.
Type Clamp meter adapter
Maximum AC Current Measurement 1200A
A AC reading range (min.) 0.1A
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 45 x 216 x 111 mm
Height 111mm
Length 45mm
Max. frequency 10kHz
Opening range of current clamps 53mm
Output signal (max.) 1A
Type B 4 mm socket
Weight 550g
Width 216mm

Reviews

Be the first to submit a review

Trustpilot