Chauvin Arnoux P01120127 PAC 27 clamp adapter AC/DC 0.5-1400 A range

MPN
P01120127
Order Code
02-2893
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £358.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux PAC 27 is a clamp meter adapter featuring an AC reading range from 0.5 to 1000 A and a DC reading range from 0.5 to 1400 A. Its Rogowski coil design enhances current measurement accuracy and versatility. Typical applications include industrial and electrical installations where precise current monitoring is essential.
Type Clamp meter adapter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.5A
Amperage reading range DC (min.) 0.5A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 237 x 97 mm
Height 97mm
Length 44mm
Maximum DC Current Measurement 1400A
Opening range of current clamps 39mm
Weight 520g
Width 237mm

Reviews

Be the first to submit a review

Trustpilot