Chauvin Arnoux P01120126 PAC 26 clamp meter adapter 0.5-1400 A range

MPN
P01120126
Order Code
02-2892
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £408.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux PAC 26 current clamp adapter measures current with an AC range from 0.5 to 1000 A and a DC range from 0.5 to 1400 A. Its Rogowski coil design ensures precision and flexibility for various electrical testing tasks. This adapter is ideal for use in industrial and electrical applications where current measurement is critical.
Type Clamp meter adapter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.5A
Amperage reading range DC (min.) 0.5A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 237 x 97 mm
Height 97mm
Length 44mm
Maximum DC Current Measurement 1400A
Opening range of current clamps 39mm
Weight 520g
Width 237mm

Reviews

Be the first to submit a review

Trustpilot