Chauvin Arnoux P01120117 PAC 17 clamp meter adapter 0.5-600 A range

MPN
P01120117
Order Code
02-2890
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £346.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux PAC 17 is a clamp meter adapter with an A/AC reading range of 0.5 to 400 A and an A/DC reading range of 0.5 to 600 A. Featuring a Rogowski coil, this current converter is ideal for accurate current measurements in electrical installations. Common applications include monitoring power systems and performing electrical maintenance tasks.
Type Clamp meter adapter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.5A
Amperage reading range DC (min.) 0.5A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 224 x 97 mm
Height 97mm
Length 44mm
Maximum DC Current Measurement 600A
Opening range of current clamps 30mm
Weight 440g
Width 224mm

Reviews

Be the first to submit a review

Trustpilot