Chauvin Arnoux P01120116 PAC 16 clamp meter adapter 0.5-600 A range

MPN
P01120116
Order Code
02-2889
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £337.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux PAC 16 clamp meter adapter offers an A/AC reading range of 0.5 - 400 A and A/DC reading range of 0.5 - 600 A, designed for precise current measurement. Featuring a Rogowski coil, this current loop adapter is ideal for both alternating and direct current applications. Typical uses include industrial maintenance and electrical troubleshooting tasks.
Type Clamp meter adapter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.5A
Amperage reading range DC (min.) 0.5A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 224 x 97 mm
Height 97mm
Length 44mm
Maximum DC Current Measurement 600A
Opening range of current clamps 30mm
Weight 440g
Width 224mm

Reviews

Be the first to submit a review

Trustpilot