Chauvin Arnoux P01120027 E27 clamp meter adapter 100A range BNC connector

MPN
P01120027
Order Code
02-2886
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £440.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux E27 clamp meter adapter is a versatile current converter suitable for A/AC and A/DC readings ranging from 100 mA to 100 A. Utilising its Rogowski coil design, it delivers accurate measurements essential for electrical analysis and diagnostics. Typical applications include monitoring electrical circuits and systems in industrial or commercial settings.
Type Clamp meter adapter
Maximum AC Current Measurement 100A
A AC reading range (min.) 100mA
Amperage reading range DC (min.) 100mA
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 231 x 67 x 36 mm
Height 36mm
Length 231mm
Max. frequency 100kHz
Maximum DC Current Measurement 100A
Opening range of current clamps 11.8mm
Output signal (max.) 1000mV
Type B BNC plug
Weight 0.33kg
Width 67mm

Reviews

Be the first to submit a review

Trustpilot