Chauvin Arnoux P01106102 MINI102 Clamp meter adapter 50mA-200A AC

MPN
P01106102
Order Code
02-2883
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £204.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The Chauvin Arnoux MINI102 Clamp Meter Adapter is a current loop adapter with a reading range of 50 mA to 200 A. It features a Rogowski coil for accurate measurements in AC applications. Typical uses include electrical maintenance and troubleshooting in industrial and commercial environments.
Type Clamp meter adapter
Maximum AC Current Measurement 200A
A AC reading range (min.) 50mA
Basic Accuracy 4%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 34 x 130 x 46 mm
Height 46mm
Length 34mm
Max. frequency 10kHz
Opening range of current clamps 16mm
Output signal (max.) 200mV
Type B 4 mm plug
Weight 250g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot