Chauvin Arnoux P01105102Z Mini 02 clamp meter adapter 50 mA-100 A AC

MPN
P01105102Z
Order Code
02-2880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £105.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

Chauvin Arnoux's Mini 02 Clamp Meter Adapter features a Rogowski coil designed for A/AC current conversion with a reading range from 50 mA to 100 A. This current clamp adapter is ideal for precise electrical measurements and analysis. It is widely used in electrical engineering and maintenance applications for accurate current monitoring.
Type Clamp meter adapter
Maximum AC Current Measurement 100A
A AC reading range (min.) 50mA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 25 x 130 x 37 mm
Height 37mm
Length 25mm
Max. frequency 10kHz
Opening range of current clamps 10mm
Output signal (max.) 0.15A
Type B 4 mm plug
Weight 180g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot