Chauvin Arnoux P01103059Z Test probe red 600 V CAT IV Ø 4 mm socket

MPN
P01103059Z
Order Code
02-2878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Chauvin Arnoux P01103059Z test probe is a red, spring-loaded probe contact designed for CAT IV 600 V applications. It is ideal for high-voltage testing and measurement in professional electrical engineering settings. This test lead tip ensures reliable and safe connections during diagnostics and troubleshooting tasks.
Type Test probe
Colour Red
Jack Diameter 4mm
Length 83mm
Nominal Voltage 600V
Reading Category CAT IV 600 V
Tip diameter 1,5mm

Reviews

Be the first to submit a review

Trustpilot