Chauvin Arnoux P01102204B PEL mains adapter for 600V surge protection

MPN
P01102204B
Order Code
02-2877
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Adapters Mains adapter
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £214.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Chauvin Arnoux P01102204B is a mains adapter designed as a meter replacement part. It is typically used with meter accessories to ensure proper power supply and functionality. This adapter is ideal for maintaining the performance of specific Chauvin Arnoux meters in professional settings.
Type Mains adapter
Height 121mm
Length 97mm
Weight 304g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot