Chauvin Arnoux P01102127Z voltage Tester plug CAT IV 1000V red/black

MPN
P01102127Z
Order Code
02-2866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.33 £26.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/09/2026

Chauvin Arnoux Plug CAT IV 1000 V is a high-quality test probe designed for rigorous electrical testing. This red and black probe ensures reliable contact with its spring-loaded design, suitable for CAT IV 1000 V environments. Ideal for professional use in electrical testing and measurement applications.
Type Plug
Colour Red, Black
Jack Diameter 4mm
Nominal Voltage 1000V
Plug Features Straight
Reading Category CAT IV 1000 V

Reviews

Be the first to submit a review

Trustpilot