Chauvin Arnoux P01102084A Continuity Testing Rod 1 piece(s) Efficient Test

Image Representative of Range

Chauvin Arnoux P01102084A Continuity Testing Rod 1 piece(s) Efficient Test

MPN
P01102084A
EAN-13
3760171418000
Order Code
11-5720
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £77.56 £72.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Chauvin Arnoux manufactures the P01102084A Continuity Testing Rod, a meter accessory. This part is used primarily for ensuring electrical circuits are intact. It is often utilised as a meter spare or replacement part in various electrical testing applications.
Type Continuity testing rod
Depth 55mm
Height 110mm
Weight 380g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot